
* Images are for reference only
AMEL5-15SAZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL5-15SAZ
- JLCPCB Part #
- C7072926
- Package
- DIP,51.5x28.3mm
- Description
- 1 15V 333mA 5W 90VAC~305VAC DIP,51.5x28.3mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.3830
200+
$24.8916
496+
$24.0599
1000+
$23.6489
Related Products
Welcome back, may I help you?