This website requires JavaScript.
no-image

* Images are for reference only

5ACEW_12S4

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
5ACEW_12S4
JLCPCB Part #
C6095311
Package
DIP,25.4x25.4mm
Description
1 12V 416mA 5W 80.5% 85VAC~305VAC Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery DIP,25.4x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1822
216+ $6.8571
504+ $6.6273
1008+ $6.5149

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons