
* Images are for reference only
AMEM5-12S277HAVZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEM5-12S277HAVZ
- JLCPCB Part #
- C7215007
- Package
- DIP,25.4x25.4mm
- Description
- 1 12V 416mA 5W 80.5% 85VAC~305VAC DIP,25.4x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0962
216+
$6.0243
432+
$5.8224
1080+
$5.7239
Welcome back, may I help you?