This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMEM5-24S277HAVZ

Extended
Manufacturer
Aimtec
MFR.Part #
AMEM5-24S277HAVZ
JLCPCB Part #
C5550673
Package
DIP,25.4x25.4mm
Description
1 208mA 24V 5W 81.5% 85VAC~305VAC DIP,25.4x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 216

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.5492
216+ $8.9972
432+ $8.6970
1080+ $8.5493
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons