
* Images are for reference only
PVB3-D24-D15-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PVB3-D24-D15-D
- JLCPCB Part #
- C6256727
- Package
- DIP,31.8x20.3mm
- Description
- 100mA 15V 18V~36V 2 3W 3kV 84% Short Circuit Protection、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.7116
195+
$14.2493
495+
$13.7741
1005+
$13.5382
Welcome back, may I help you?