
* Images are for reference only
AMEL15-24S277HAVZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL15-24S277HAVZ
- JLCPCB Part #
- C6120771
- Package
- DIP,47.6x26.8mm
- Description
- 1 15W 24V 625mA 85VAC~305VAC 86% DIP,47.6x26.8mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3338
210+
$6.5187
525+
$6.3007
1050+
$6.1924
Welcome back, may I help you?