This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM5T-2415SH35-VZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM5T-2415SH35-VZ
JLCPCB Part #
C5549999
Package
DIP,32.3x21.4mm
Description
1 15V 18V~36V 3.5kV 333mA 5W 78% DIP,32.3x21.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.5385
200+ $16.9735
500+ $16.4064
1000+ $16.1260
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons