
* Images are for reference only
AM5TW-4812DH35Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM5TW-4812DH35Z
- JLCPCB Part #
- C6120407
- Package
- DIP,31.8x20.3mm
- Description
- -12V~12V 18V~72V 2 209mA 3.5kV 5W 82% Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.3881
200+
$21.7021
500+
$20.9774
1000+
$20.6182
Welcome back, may I help you?