This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3O-2424SNZ-M

Extended
Manufacturer
Aimtec
MFR.Part #
AM3O-2424SNZ-M
JLCPCB Part #
C5943772
Package
DIP,25x16.4mm
Description
1 1.5kV 125mA 24V 3W 81% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,25x16.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.1306
200+ $18.4070
500+ $17.7921
1000+ $17.4887
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons