This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3O-2424SNZ-LM

Extended
Manufacturer
Aimtec
MFR.Part #
AM3O-2424SNZ-LM
JLCPCB Part #
C7072301
Package
SMD-6P,26.2x16.4mm
Description
1 125mA 24V 81% 9V~36V SMD-6P,26.2x16.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.2813
200+ $18.4671
500+ $17.8502
1000+ $17.5458
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons