This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM5T-4818DH35Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM5T-4818DH35Z
JLCPCB Part #
C6120390
Package
DIP,31.8x20.3mm
Description
-18V~18V 138mA 2 3.5kV 36V~72V 5W 80% Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.5563
200+ $18.9753
500+ $18.3412
1000+ $18.0281

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons