
* Images are for reference only
AM3G-4803SH30-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3G-4803SH30-NZ
- JLCPCB Part #
- C7457626
- Package
- SIP,22x9.5mm
- Description
- 1 2.5W 3.3V 36V~75V 3kV 75% 758mA SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.8823
200+
$11.5250
500+
$11.1397
1000+
$10.9487
Welcome back, may I help you?