
* Images are for reference only
AM3A-2405DZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3A-2405DZ
- JLCPCB Part #
- C7453564
- Package
- SIP,17.5x9.5mm
- Description
- 1.6kV 2 300mA 3W 5V 81% 9V~36V SIP,17.5x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5586
200+
$12.9923
500+
$12.5573
1000+
$12.3438
Welcome back, may I help you?