
* Images are for reference only
AMSRL-7815JZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMSRL-7815JZTR
- JLCPCB Part #
- C5562333
- Package
- SMD,15.2x11.4mm
- Description
- 1 15V 19V~36V 500mA 93% SMD,15.2x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1599
200+
$2.8572
500+
$2.7619
1000+
$2.7151
Welcome back, may I help you?