
* Images are for reference only
AM2LS-2424SH30-NZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2LS-2424SH30-NZTR
- JLCPCB Part #
- C5943619
- Package
- SMD,12.7x8.3mm
- Description
- 1 21.6V~26.4V 24V 2W 3kV 83mA 84% Short Circuit Protection、Automatic fault recovery SMD,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4813
200+
$6.9762
500+
$6.7422
1000+
$6.6268
Welcome back, may I help you?