
* Images are for reference only
AM2D-0524SH52Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2D-0524SH52Z
- JLCPCB Part #
- C6120817
- Package
- SIP,19.5x6mm
- Description
- 1 24V 2W 4.5V~5.5V 5.2kV 82% 83mA SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4345
200+
$7.3559
500+
$7.1102
1000+
$6.9882
Related Products
Welcome back, may I help you?