
* Images are for reference only
AMSR-7812-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMSR-7812-NZ
- JLCPCB Part #
- C5943743
- Package
- SIP,11.5x7.6mm
- Description
- -40℃~+85℃ 1 10.2mm 1000uF 11.6mm 12V 15V~32V 20mVp-p 330kHz 500mA 7.5mm 7mA 92% Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±2% SIP,11.5x7.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3412
215+
$7.3195
516+
$7.0738
989+
$6.9534
Welcome back, may I help you?