This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM20EW-11012SH22-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM20EW-11012SH22-NZ
JLCPCB Part #
C5943454
Package
DIP,50.8x25.4mm
Description
1 1.667A 12V 2.25kV 20W 40V~160V 85% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.8056
200+ $40.6220
500+ $39.2644
1000+ $38.5944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons