AM1DU-2405SH30Z
Extended
* Images are for reference only

AM1DU-2405SH30Z

Attributes
Value
Manufacturer
MFR.Part #
AM1DU-2405SH30Z
JLCPCB Part #
C5561082
Package
SIP,19.5x7.2mm
Description
1 18V~36V 1W 200mA 3kV 5V 78% SIP,19.5x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,19.5x7.2mm
Conversion Efficiency78%
Output Current(Max)200mA
Output Power1W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs1