This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM15EW-11012SH22-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM15EW-11012SH22-NZ
JLCPCB Part #
C7450721
Package
DIP,50.8x25.4mm
Description
1 1.25A 12V 15W 2.25kV 40V~160V 84% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $83.0564
200+ $33.1414
500+ $32.0328
1000+ $31.4866

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons