
* Images are for reference only
AM1/4LS-1212S-NZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1/4LS-1212S-NZTR
- JLCPCB Part #
- C5582923
- Package
- SMD,12.7x8.3mm
- Description
- 0.25mW 1 1.5kV 10.8V~13.2V 12V 21mA 77% SMD,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4011
200+
$4.9489
500+
$4.7838
1000+
$4.7021
Welcome back, may I help you?