
* Images are for reference only
AM1LO-0503SH421TR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LO-0503SH421TR
- JLCPCB Part #
- C7213836
- Package
- SMD,12.7x11.2mm
- Description
- 1 1W 3.3V 303mA 4.2kV 4.5V~5.5V 73% SMD,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3848
200+
$4.9423
500+
$4.7776
1000+
$4.6952
Welcome back, may I help you?