This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1DS-1212SH52Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DS-1212SH52Z
JLCPCB Part #
C5550233
Package
SIP,19.5x6mm
Description
1 10.8V~13.2V 12V 1W 5.2kV 76% 83.3mA SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.6811
200+ $9.8487
500+ $9.5193
1000+ $9.3570

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons