
* Images are for reference only
AM1G-1215DH30-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1G-1215DH30-NZ
- JLCPCB Part #
- C6123875
- Package
- SIP,22x9.5mm
- Description
- -15V~15V 1mW 2 33mA 3kV 80% 9V~18V Short Circuit Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0620
198+
$10.7975
506+
$10.4376
990+
$10.2592