
* Images are for reference only
AM1D-1212SH60-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1D-1212SH60-NZ
- JLCPCB Part #
- C7072581
- Package
- SIP,19.5x9.8mm
- Description
- 1 10.8V~13.2V 12V 79% 83mA SIP,19.5x9.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1602
200+
$5.2519
500+
$5.0764
1000+
$4.9894