This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM10OW-2415SNZ-M

Extended
Manufacturer
Aimtec
MFR.Part #
AM10OW-2415SNZ-M
JLCPCB Part #
C7213479
Package
DIP,39.2x20.8mm
Description
1 1.5kV 10W 15V 667mA 88% 9V~36V DIP,39.2x20.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.6835
200+ $15.0365
500+ $14.5336
1000+ $14.2862
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons