
* Images are for reference only
AM1DC-1503SH60Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1DC-1503SH60Z
- JLCPCB Part #
- C5584019
- Package
- SIP,19.6x9.8mm
- Description
- 1 13.5V~16.5V 1W 3.3V 303mA 6kV 73% SIP,19.6x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0259
200+
$7.1936
500+
$6.9530
1000+
$6.8334
Welcome back, may I help you?