
* Images are for reference only
AM2F-2415SZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2F-2415SZ
- JLCPCB Part #
- C5549399
- Package
- SIP,32x8mm
- Description
- 1 134mA 15V 1kV 21.6V~26.4V 2W 67% SIP,32x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8405
200+
$9.1139
500+
$8.8103
1000+
$8.6585
Welcome back, may I help you?