
* Images are for reference only
AM1DC-1509SH60Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1DC-1509SH60Z
- JLCPCB Part #
- C6120504
- Package
- SIP,19.5x9.8mm
- Description
- 1 111.1mA 13.5V~16.5V 1W 6kV 80% 9V Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9753
200+
$7.1734
500+
$6.9334
1000+
$6.8143
Related Products
Welcome back, may I help you?