This website requires JavaScript.
no-image

* Images are for reference only

AM1LT-1205SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LT-1205SH30-NZ
JLCPCB Part #
C7071889
Package
SMD,19.5x10.5mm
Description
1 11.4V~12.6V 200mA 5V 72% SMD,19.5x10.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 26

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9819
208+ $7.5751
494+ $7.3207
988+ $7.1967
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons