
* Images are for reference only
LS-0630-014
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- LS-0630-014
- JLCPCB Part #
- C6584995
- Package
- TO-46-2
- Description
- -40℃~+100℃ 1.9V 100mcd~140mcd 630nm TO-46-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8212
200+
$7.5105
480+
$7.2601
1000+
$7.1349
Welcome back, may I help you?