
* Images are for reference only
MTE3061SL-WRC
Extended
- Manufacturer
- Marktech Optoelectronics
- MFR.Part #
- MTE3061SL-WRC
- JLCPCB Part #
- C17521159
- Package
- TO-46-2
- Description
- -20℃~+85℃ 10° 2.2V 50mA 620nm TO-46-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8751
200+
$6.3353
500+
$6.1234
1000+
$6.0190
Welcome back, may I help you?