
* Images are for reference only
100-12-22-021
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- 100-12-22-021
- JLCPCB Part #
- C3211056
- Package
- TO-5
- Description
- -40℃~+125℃ 1.6nA 350nm~1100nm 660nm 75V TO-5 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.3845
200+
$18.3380
500+
$17.6942
1000+
$17.3747
Welcome back, may I help you?