
* Images are for reference only
PDV-P8107
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- PDV-P8107
- JLCPCB Part #
- C17185139
- Package
- Plugin
- Description
- -30℃~+75℃ 150V 20MΩ 520nm 60ms 80kΩ~240kΩ Plugin Photoresistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3216
200+
$0.9264
500+
$0.8959
1000+
$0.8799
Welcome back, may I help you?