
* Images are for reference only
200-12-22-041
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- 200-12-22-041
- JLCPCB Part #
- C3210981
- Package
- TO-8
- Description
- -40℃~+125℃ 350nm~1100nm 6.5nA 660nm 75V TO-8 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.0884
200+
$39.5080
500+
$38.1192
1000+
$37.4337
Welcome back, may I help you?