
* Images are for reference only
PDB-C613-2
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- PDB-C613-2
- JLCPCB Part #
- C7024715
- Package
- -
- Description
- -40℃~+100℃ 350nm~1100nm 75V 90nA 950nm - Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$141.5562
200+
$56.4828
500+
$54.5948
1000+
$53.6620
Welcome back, may I help you?