
* Images are for reference only
AM13276812503T6
Extended
- Manufacturer
- A-crystal
- MFR.Part #
- AM13276812503T6
- JLCPCB Part #
- C5370010
- Package
- MC-146
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 65kΩ Crystal Oscillator ±20ppm ±30ppm MC-146 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2794
10+
$0.2194
30+
$0.1937
100+
$0.1616
600+
$0.1473
1200+
$0.1388
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?