
* Images are for reference only
FC3VREEGM38.88-T1
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- FC3VREEGM38.88-T1
- JLCPCB Part #
- C6947171
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 38.88MHz 60Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0370
200+
$2.0110
500+
$1.9433
1000+
$1.9094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?