
* Images are for reference only
EB2532JA12-24.576M TR
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- EB2532JA12-24.576M TR
- JLCPCB Part #
- C6941075
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 24.576MHz 60Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2223
200+
$0.4883
500+
$0.4722
1000+
$0.4642
Welcome back, may I help you?