
* Images are for reference only
CXAF-012000-3-AL-14
Extended
- Manufacturer
- AKER
- MFR.Part #
- CXAF-012000-3-AL-14
- JLCPCB Part #
- C19078086
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 12MHz 80Ω Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4847
200+
$0.1934
500+
$0.1869
1000+
$0.1839
Welcome back, may I help you?