
* Images are for reference only
SXT32411AA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA48-50.000M
- JLCPCB Part #
- C7384966
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 35Ω 50MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5590
200+
$0.2239
500+
$0.2159
1000+
$0.2127
Related Products

SXT22411AA48-50.000M
Suntsu Electronics, Inc.
$1.2967

SXT32411BA48-50.000M
Suntsu Electronics, Inc.
$0.5670

SXT32415AA48-50.000M
Suntsu Electronics, Inc.
$0.5558

SXT32420BA27-24.576M
Suntsu Electronics, Inc.
$0.8650

SXT3248EC48-20.000M
Suntsu Electronics, Inc.
$0.9246

CX3225CA20000D0HSSCC
Kyocera AVX
$0.5461
Welcome back, may I help you?