
* Images are for reference only
ATCA-04-600M-V
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-04-600M-V
- JLCPCB Part #
- C1336400
- Package
- Plugin,D=27mm
- Description
- 30mΩ 4A 60uH ±20% 插件,D=27mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9078
200+
$0.7380
500+
$0.7122
1000+
$0.6994
Welcome back, may I help you?