
* Images are for reference only
XR9026T161MH1L2
Extended
- Manufacturer
- XR
- MFR.Part #
- XR9026T161MH1L2
- JLCPCB Part #
- C52766606
- Package
- Plugin,D=27mm
- Description
- 11.3A 160uH 45mΩ ±20% 插件,D=27mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 243
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 243
In-stock Item Pricing
Qty Unit Price
1+
$2.6131
10+
$2.2251
50+
$1.9836
100+
$1.7340
500+
$1.6213
1000+
$1.5730