
* Images are for reference only
ATCA-04-101M-H
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-04-101M-H
- JLCPCB Part #
- C1335750
- Package
- Plugin,D=27mm
- Description
- 100uH 33mΩ 5A ±20% 插件,D=27mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0487
200+
$0.7937
500+
$0.7663
1000+
$0.7518
Welcome back, may I help you?