
* Images are for reference only
ASPI-7318-2R2M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-7318-2R2M-T
- JLCPCB Part #
- C187367
- Package
- SMD,6.8x7.3mm
- Description
- 12A 2.2uH 20mΩ 8A ±20% SMD,6.8x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9650
10+
$0.7916
30+
$0.6952
100+
$0.5877
500+
$0.5395
1000+
$0.5170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?