
* Images are for reference only
ASPIAIG-F5030-1R5M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-F5030-1R5M-T
- JLCPCB Part #
- C6127177
- Package
- SMD,5.5x5.3mm
- Description
- 1.5uH 10.5A 11.2mΩ 12.5A AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8143
200+
$0.7241
500+
$0.7000
1000+
$0.6888
Related Products
Welcome back, may I help you?