
* Images are for reference only
ASPI-0630HI-1R0M-T15
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0630HI-1R0M-T15
- JLCPCB Part #
- C6747655
- Package
- SMD,7.1x6.6mm
- Description
- 10mΩ 11A 1uH 20.5A ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9360
200+
$0.3741
500+
$0.3613
1500+
$0.3548
Welcome back, may I help you?