This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASGTX-D-125.000MHZ-1

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASGTX-D-125.000MHZ-1
JLCPCB Part #
C1670479
Package
SMD9070-6P
Description
-30℃~+70℃ 125MHz 3.135V~3.465V 40mA LVDS ±1ppm SMD9070-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.5092
200+ $23.0292
500+ $22.2200
1000+ $21.8203
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons