
* Images are for reference only
ASPIAIG-F1040-4R7M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-F1040-4R7M-T
- JLCPCB Part #
- C2046017
- Package
- SMD,11x10mm
- Description
- 10A 15.5mΩ 17A 4.7uH AEC-Q200 Wire-wound chip inductor ±20% SMD,11x10mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.7952
10+
$2.3890
30+
$2.1354
100+
$1.8753
500+
$1.7565
1000+
$1.7067
Related Products
Welcome back, may I help you?