
* Images are for reference only
ASEMPLV-200.000MHZ-LR-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASEMPLV-200.000MHZ-LR-T
- JLCPCB Part #
- C17456348
- Package
- SMD3225-6P
- Description
- -45℃~+85℃ 2.25V~3.6V 200MHz 32mA LVDS ±25ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0595
200+
$3.2158
500+
$3.1092
1000+
$3.0559
Welcome back, may I help you?